BTS70081EPPXUMA1

Infineon Technologies
726-BTS70081EPPXUMA1
BTS70081EPPXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution PROFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
11 A
16 mOhms
210 us
220 us
4.1 V to 28 V
- 40 C
+ 150 C
SMD/SMT
TSDSO-14
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Power switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Part # Aliases: BTS7008-1EPP SP001605432
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD). 

PROFET™+ 2 Protected High-Side Power Switches

Infineon Technologies PROFET™+ 2 Protected High-Side Power Switches provide state-of-the-art diagnostics and protection features. The PROFET+2 switches are housed in a PG-TSDSO-14 exposed pad package with a pin pitch of 0.65mm and the lowest RDS(ON) of 2x8mΩ. The PROFET+ 2 family is compatible with the hardest reverse battery requirement on the market. For the first time on a single chip product, the switches feature ReverSave™ which causes the power transistor to switch on in case of reverse polarity.

In Stock: 5 458

Stock:
5 458 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,11 € 11,10 €
0,998 € 24,95 €
0,903 € 90,30 €
0,845 € 211,25 €
0,813 € 406,50 €
0,809 € 809,00 €
Full Reel (Order in multiples of 3000)
0,753 € 2 259,00 €
0,738 € 4 428,00 €