TLS850C2TEV33ATMA1

Infineon Technologies
726-S850C2TEV33ATMA1
TLS850C2TEV33ATMA1

Mfr.:

Description:
Linear Voltage Regulators OPTIREG LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Linear Voltage Regulators
REACH - SVHC:
SMD/SMT
TO-252-5
1 Output
Positive
3.3 V
500 mA
Fixed
3 V
40 V
- 40 C
+ 150 C
25 uA
Reel
Cut Tape
Brand: Infineon Technologies
Product: LDO Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 63 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Voltage Regulator
Part # Aliases: TLS850C2TE V33 SP004091494
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

OPTIREG™ Switcher Regulators

Infineon OPTIREG™ Switcher Regulators are synchronous step-down regulators specially designed for automotive applications. The device has a current capability of 2A or 2.5A, fixed 3.3V or 5V output voltage, and a feedback voltage accuracy of ±1.5% in PWM mode. The integrated power stages, soft-start feature, and integrated compensation network reduce the required amount of external components and thus system costs and board space. The wide input voltage range and a 100% duty cycle operation mode make the device suitable for battery-cranking scenarios in automotive applications. The wide switching frequency range allows the selection of appropriate coils and capacitors. The switching frequency can be synchronized to an external clock signal.

In Stock: 2 084

Stock:
2 084 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,894 € 8,94 €
0,82 € 20,50 €
0,743 € 74,30 €
0,703 € 175,75 €
0,684 € 342,00 €
0,678 € 678,00 €
Full Reel (Order in multiples of 2500)
0,648 € 1 620,00 €
0,645 € 3 225,00 €