LM235AH/NOPB

Texas Instruments
926-LM235AH/NOPB
LM235AH/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors ±1.5°C An alog output tempera A 926-LM235AH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 1 C
- 40 C
+ 125 C
TO-3 CAN
2.99 V
5 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM235A
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 1,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 860

Stock:
860 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,26 € 14,26 €
12,99 € 64,95 €
12,52 € 125,20 €
11,95 € 298,75 €
11,57 € 578,50 €
11,21 € 1 121,00 €
10,59 € 5 295,00 €