LL49SA

ABB Installation Products
894-LL49SA
LL49SA

Mfr.:

Description:
Conduit Fittings & Accessories 1-1/4IN CONDUIT BODY, ALUM, LL, FM9

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Conduit Fittings & Accessories
Conduit Fittings
Accessories
Conduit Bodies and Covers
7.564 in
Aluminum
Brand: ABB Installation Products
Conduit Size: 1.25 in
Factory Pack Quantity: 2
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 512,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,28 € 63,28 €
59,12 € 591,20 €
55,79 € 1 450,54 €
54,65 € 2 732,50 €
52,36 € 5 236,00 €
250 Quote