AB-A36CLCH-R-100.000MHZ

ABRACON
815-ABA36CLCHR100000
AB-A36CLCH-R-100.000MHZ

Mfr.:

Description:
VCXO Oscillators VCXO 14x9 6-SMD 100MHz +/-30ppm Stability -20C - 70C LVPECL 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: VCXO Oscillators
RoHS:  
VCXO
SMD-6
100 MHz
100 PPM
3.135 V
3.465 V
LVPECL
SMD/SMT
- 20 C
+ 70 C
14.35 mm
6.48 mm
9.27 mm
AB-x36C
Bulk
Brand: ABRACON
Current Rating: 60 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-x36C VCXO Oscillators

Abracon AB-x36C Voltage-controlled Crystal Oscillators (VCXO) feature a wide 12MHz to 280MHz frequency range and a high-reliability capability. The oscillators are NEL HALT/HASS-qualified with an ultra-low phase noise and jitter. The AB-x36C series provides high shock resistance, no multiplication, and an absolute pull range (APR) of up to ±1000ppm. The Abracon AB-x36C VCXO Oscillators are ideal for various applications, including fiber channel, 10GbE, Infiniband, network processors, SONET/SDH, and COTS/dual-use.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,50 € 311,50 €
279,50 € 2 795,00 €