AIML-0402HP-R11K-T

ABRACON
815-AIML0402HPR11KT
AIML-0402HP-R11K-T

Mfr.:

Description:
Power Inductors - SMD IND 0.11 uH 500.000 A 390.00 mOhm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Ultra Small Power Inductor
0402 (1005 metric)
Shielded
110 nH
10 %
390 mOhms
650 A
- 45 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AIML-0402HP
Reel
Cut Tape
MouseReel
Brand: ABRACON
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIML-0402HP Power Inductors

Abracon AIML-0402HP Power Inductors are high-current multilayer power inductors that offer a low inductance range of 0.077μH to 2.2μH. These power inductors feature a low profile down to 0.5mm, a DC Resistance (DCR) as low as 270mΩ, and a saturation current as high as 0.9A. The AIML-0402HP power inductors operate at -45°C to 125°C temperature range. These inductors are available in a package size of 1mm x 0.5mm x 0.5mm. The AIML-0402HP inductors are designed to meet the demands for superior performance and space efficiency in modern power management applications. These inductors are RoHS-compliant and Pb-free devices. The AIML-0402HP inductors are ideal for diverse applications in wearable technologies, IoT devices, resonance circuits, communications, mobile communication, automotive electronics, and medical devices.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

In Stock: 10 000

Stock:
10 000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,201 € 2,01 €
0,186 € 4,65 €
0,144 € 14,40 €
0,137 € 34,25 €
0,106 € 106,00 €
0,094 € 235,00 €
0,086 € 430,00 €
Full Reel (Order in multiples of 10000)
0,082 € 820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.