AOC2012VAJC-10.0000C

ABRACON
815-AOC2012VAJC-10C
AOC2012VAJC-10.0000C

Mfr.:

Description:
OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
RoHS:  
VCOCXO
10 MHz
10 PPB
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 20 C
+ 70 C
20.32 mm
12.7 mm
11 mm
AOC
Cut Tape
Brand: ABRACON
Duty Cycle - Max: 55
Factory Pack Quantity: 50
Subcategory: Oscillators
Unit Weight: 8,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

AOC Oven Controlled Crystal Oscillators (OCXO)

Abracon AOC Oven Controlled Crystal Oscillators offer a 3.3Vdd supply and 10MHz, 12.8MHz, 19.44MHz, 20MHz, and 25MHz carrier frequency options. The 2012 series features a low long-term aging of ±1ppm over 20 years, while the 1409 series has an aging rating of ±700ppb over 20 years. Abracon AOC OCXOs are ideal for switches, routers, precision GPS, test, and measurement equipment.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,38 € 73,38 €
67,38 € 673,80 €