ASFLMB-106.250MHZ-LR-T

ABRACON
815-FLMB106250MHZLRT
ASFLMB-106.250MHZ-LR-T

Mfr.:

Description:
MEMS Oscillators Oscillator 5032 4-SMD 106.25MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
QFN-4
106.25 MHz
25 PPM
15 pF
1.8 V
3.3 V
CMOS
7 mA, 8 mA, 9 mA
- 40 C
+ 85 C
ASFLMB
Brand: ABRACON
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 5 mm (0.197 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,81 € 1 810,00 €
1,75 € 3 500,00 €
1,69 € 8 450,00 €