FO7HSCAM24.0-T1

ABRACON
559-FO7HSCAM24.0-T1
FO7HSCAM24.0-T1

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 24MHz 100ppm -40C - 85C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7.5 mm x 5.2 mm
24 MHz
100 PPM
3.3 V
3.3 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7.5 mm (0.295 in)
5.2 mm (0.205 in)
1.6 mm (0.063 in)
O7LS
Reel
Cut Tape
Brand: ABRACON
Current Rating: 63 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 153,585 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,43 € 14,30 €
1,30 € 32,50 €
1,24 € 124,00 €
1,16 € 290,00 €
1,12 € 560,00 €
Full Reel (Order in multiples of 1000)
1,07 € 1 070,00 €
0,929 € 1 858,00 €
0,886 € 4 430,00 €

Similar Products