ECAT-TRG4

ADLINK Technology
976-ECAT-TRG4
ECAT-TRG4

Mfr.:

Description:
I/O Controllers ECAT-TRG4 4ch EtherCAT High Speed Triger Model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: I/O Controllers
4 Output
Digital
165.3 mm x 74.9 mm x 52.7 mm
4 Input
Brand: ADLINK Technology
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: I/O Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 21.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
653,12 € 653,12 €
616,49 € 6 164,90 €