ETX-PVR-R-24

976-ETX-PVR-R-24
ETX-PVR-R-24

Mfr.:

Description:
Computer-On-Modules - COM RUGGED ETX MOD ATOM N455 1.6GHz 4GB SSD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ETX
Intel
Atom N455
ICH8M
1.66 GHz
2 GB
512 KB
5 V
Ethernet, I2C, IDE, PS2, SATA, Serial, SMBus, USB
- 20 C
+ 70 C
114 mm x 95 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Description/Function: ETX-PVR module with Intel Atom N455 single core rocessor at 1.66 GHz, 512 KB L2 Cache, 18 bit LVDS, PCI, LPC, SSD
Flash: 8 MB
Memory Size: 2 GB
Memory Type: DDR3, L2 Cache
Packaging: Bulk
Power Consumption: 6.5 W
Processor Series: Intel Atom N400
Product Type: Computer-On-Modules - COM
Series: ETX-PVR
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800000
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: