M12 A-code 8P(M) to RJ45(M), 3M

ADLINK Technology
976-M12ACODE8PMTOR
M12 A-code 8P(M) to RJ45(M), 3M

Mfr.:

Description:
Ethernet Cables / Networking Cables Wire: UL2464(Cat6A), 26AWG, L=3000+/-50mm,P1:PH07ZSE-M12MM08L71, A-code, 8P, Male, IP67P2: RJ45, 8P8C, Male(Plug)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ethernet Cables / Networking Cables
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
3 m (9.843 ft)
26 AWG
Brand: ADLINK Technology
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,66 € 51,66 €
45,51 € 455,10 €
44,05 € 1 101,25 €
42,82 € 2 141,00 €
40,90 € 4 090,00 €
38,91 € 9 727,50 €
500 Quote