MNET-S23

976-MNET-S23
MNET-S23

Mfr.:

Description:
Motion Controllers MNET-S23Motionnet Distributed 1-Axis Motion Control Modulefor Yaskawa Servo Sigma II, III, V Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Motion Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Motion Controllers
Brand: ADLINK Technology
Interface Type: RS-485
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 V
Supply Voltage - Min: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: