ROSCUBEX RQX-590-E

ADLINK Technology
976-ROSCUBERQX-590-E
ROSCUBEX RQX-590-E

Mfr.:

Description:
Industrial Box PCs ROScube-X, RQX-590-E, JETSON AGX ORIN 32GB LPDDR5, 64GB eMMC

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Box PCs
Jetson AGX Orin
64 GB
210 mm x 190 mm x 80 mm
1 x HDMI
eMMC
Wall Mount
6 x USB
2 Port
1 x RS-232, 1 x RS-232/485
+ 50 C
0 C
9 V
36 V
Linux Ubuntu 20.04 L4T
Brand: ADLINK Technology
Expansion Slot: PCIe Gen3x4, PCIe Gen4x16
Installed RAM: 32 GB
Processor Brand: NVIDIA
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4 582,92 € 4 582,92 €
10 Quote