SBC35-RPL-i3-1315UE

ADLINK Technology
976-SBC35RPLI31315UE
SBC35-RPL-i3-1315UE

Mfr.:

Description:
Industrial Motherboards SBC35-RPL-i3-1315UE, 3.5" SBC supports Intel 13th ,Core i3-1315UE, HDMI/DP/eDP, 2x DIMMs up to 64GB DDR5, dual LAN, USB Type-C, COM, USB, 12-24V

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Motherboards
3.5 in
Core i3-1315UE
64 GB
DDR5-4800
2 Channel
1 x DP, 1 x eDP, 1 x HDMI, 1 x USB Type-C
LPC, PCIe x1/4, USB 2.0/3.0
3 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C
2 Port
0 C
+ 60 C
Brand: ADLINK Technology
Core: Core i3-1315UE
Dimensions: 146 mm x 102 mm
Frequency: 3.6 GHz
Installed RAM: 0 GB
Number of Cores: 4 Core
Operating Systems: Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise LTSC 21H2
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
921,62 € 921,62 €
877,87 € 4 389,35 €