XC2S150-5FG256C

AMD / Xilinx
217-XC2S150-5FG256C
XC2S150-5FG256C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 150000 SYSTEM GATE 2.5 VOLT LOGIC CELL ARRAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC2S150
3888 LE
1728 ALM
48 kbit
176 I/O
2.375 V
2.625 V
0 C
+ 85 C
SMD/SMT
FBGA-256
Brand: AMD / Xilinx
Distributed RAM: 55296 bit
Embedded Block RAM - EBR: 48 kbit
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Gates: 150000
Number of Logic Array Blocks - LABs: 864 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 14,176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Quantities greater than 296 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,90 € 128,90 €
109,20 € 1 092,00 €
104,30 € 2 607,50 €