XC2VE3558-2LSESSVA1440

AMD / Xilinx
217-235582LSSSA144
XC2VE3558-2LSESSVA1440

Mfr.:

Description:
FPGA SoC XC2VE3558-2LSESSVA1440

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA SoC
RoHS:  
SMD/SMT
Arm Cortex A78AE, Arm Cortex R52
500 MHz
64 kB, 32 kB
64 kB, 32 kB
492188 LE
28125 ALM
506 I/O
1.2 V, 3.3 V
0 C
+ 110 C
Brand: AMD / Xilinx
Distributed RAM: 6.9 Mbit
Embedded Block RAM - EBR: 13.6 Mbit
Number of Logic Array Blocks - LABs: 28125 LAB
Product Type: SoC FPGA
Factory Pack Quantity: 27
Subcategory: SOC - Systems on a Chip
Tradename: Versal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10 409,70 € 10 409,70 €