AT-6010

AMPROBE
569-AT-6010
AT-6010

Mfr.:

Description:
LAN/Telecom/Cable Testing ADVANCED WIRE TRACER

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: LAN/Telecom/Cable Testing
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: AMPROBE
Current Rating: 70 mA
Frequency: 32.768 kHz
Product Type: LAN/Telecom/Cable Testing
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 0 V to 600 V
Part # Aliases: 5044625
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: