3073 1

APM HEXSEAL
608-30731
3073 1

Mfr.:

Description:
Switch Fixings PUSHBUTTON BOOT, PANEL MOUNT, 1/2-32 ID X 5/8-24 OD THDS. SILICONE, GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Boot
Pushbutton Switches
Multiple Series
Brand: APM HEXSEAL
Color: Gray
Material: Silicone
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Mounting Style: Threaded
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,52 € 11,52 €
10,82 € 108,20 €
10,74 € 322,20 €
10,64 € 532,00 €
10,60 € 1 060,00 €
10,17 € 2 542,50 €
5 000 Quote