60064 APM

APM HEXSEAL
608-60064APM
60064 APM

Mfr.:

Description:
Switch Fixings BUSHING SEAL, 15/32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
APM HEXSEAL
Product Category: Switch Fixings
Hardware
Bushing
Sealed switches and circuit breakers
Multiple Series
IP66, IP68
Brand: APM HEXSEAL
Color: Gray
Features: Double-sided
Material: Silicone, Stainless Steel
Maximum Operating Temperature: + 204 C
Minimum Operating Temperature: - 75 C
Outside Diameter: 16.81 mm
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 000

Stock:
1 000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,88 € 18,80 €
1,82 € 45,50 €
1,72 € 430,00 €