SW25-4

Aavid
532-SW25-4
SW25-4

Mfr.:

Description:
Heat Sinks Heat Sink, TO218, Vertical Mount, 11.4 Degree C/W, 3mm Hole, 25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS: N
Heat Sinks
TO-218, TO-220, TO-247
Through Hole
Aluminum
Extruded Radial Fin
34.5 mm
12.5 mm
25 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Extruded Style
Factory Pack Quantity: 1200
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 437856
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8548000090
CAHTS:
8533210000
USHTS:
8541900080
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11 444

Stock:
11 444 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €