3797

Adafruit
485-3797
3797

Mfr.:

Description:
Interface Development Tools DIN Rail RJ-45 To Terminal Block Adapter - Right Angle Jack

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
Adapter Boards
DIN Rail RJ-45 Terminal Block Adapter
Brand: Adafruit
Dimensions: 70 mm x 45 mm 30.5 mm
Interface Type: Ethernet
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
USHTS:
8436990090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €