CA #EV-AC-32AS-5M

Adam Tech
737-CAEVAC32AS5M
CA #EV-AC-32AS-5M

Mfr.:

Description:
EV Charging Cables NACS SAE J3400 AC Charger 32A 5 meters

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
5 m
32 A
240 VAC
Thermoplastic Elastomer (TPE)
Black
- 40 C
+ 55 C
IP67
NACS
Brand: Adam Tech
Flammability Rating: UL 94 V-0
Product: EV Charging Cables
Product Type: EV Charging Cables
Factory Pack Quantity: 12
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,26 € 1 911,12 €
150,00 € 3 600,00 €