DMB-DFSS06

Adam Tech
737-DMBDFSS06
DMB-DFSS06

Mfr.:

Description:
Automotive Connectors Wire Housing, Female, 6 Position, .236" [6mm] Pitch, Secur-Seal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Automotive Connectors
Connectors
6 Position
Receptacle (Female)
Crimp
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Secur-Seal Wire-to-Wire Connectors

Adam Tech Secur-Seal Wire-to-Wire Connectors provide sealed waterproof protection to a variety of harsh environment applications. This Adam Tech wire-to-wire connector series comprises securely latched connector housings ranging from two to six positions, various AWG terminal sets, and wire seals. The Secure-Seal series provides sealed IP67 waterproof protection and accommodates various current ratings and wire gauge ranges. The compact size further enhances the connectors' application compatibility.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 2 037,00 €
0,668 € 3 406,80 €