DME-B2-C-F-R

Adam Tech
737-DME-B2-C-F-R
DME-B2-C-F-R

Mfr.:

Description:
Headers & Wire Housings SOCKET CONTACT (16-20 AWG) - TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Terminal
Crimp
Socket (Female)
DME
Wire-to-Board
20 AWG to 16 AWG
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Adam Tech
Current Rating: 9 A, 12 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,181 € 1,81 €
0,162 € 4,05 €
0,154 € 15,40 €
0,137 € 34,25 €
0,131 € 131,00 €
0,122 € 305,00 €
Full Reel (Order in multiples of 5000)
0,116 € 580,00 €
0,11 € 1 100,00 €