DPC-M-SD-CS1

Adam Tech
737-DPC-M-SD-CS1
DPC-M-SD-CS1

Mfr.:

Description:
HDMI, Displayport & DVI Connectors CONNECTOR, DISPLAYPORT CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
DPC
Bulk
Brand: Adam Tech
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 10000
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DPC DisplayPort Connectors

Adam Tech DPC DisplayPort Connectors are high-bandwidth digital interface connections designed to provide true digital imaging. DPC DisplayPort connectors also feature a multitude of colors and crystal-clear sound through one small plug that can also supply power. These Adam Tech connectors include four main links, one auxiliary channel, and one hot-plug signal line. Adam Tech DPC DisplayPort connectors are designed to work with a wide range of devices, including printers, televisions, camcorders, cameras, and DVD players. The connectors are fully compatible with industry standards and are backwards compatible with VGA, DVI, and HDMI.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 9 890,00 €