DPD-09-10-B3

Adam Tech
737-DPD-09-10-B3
DPD-09-10-B3

Mfr.:

Description:
D-Sub Dualport Connectors 9P FEM/MALE DUAL PORT R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Dualport Connectors
RoHS:  
Male / Female
2 Row / 2 Row
9 Position / 9 Position
Solder
Gold
3 A
Right Angle
Tray
Brand: Adam Tech
Contact Material: Copper Alloy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Dual Port D-Sub Connectors
Series: DPD
Shell Plating: Steel/Tin/Zinc
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,85 € 71,25 €
2,76 € 248,40 €
2,63 € 710,10 €
2,50 € 1 350,00 €
2,39 € 2 473,65 €