HDCP-01-R

Adam Tech
737-HDCP-01-R
HDCP-01-R

Mfr.:

Description:
D-Sub Contacts HIGH DENSITY D-SUB PLUG CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Signal
Phosphor Bronze
Gold
26 AWG to 24 AWG
Crimp
Reel
Cut Tape
Brand: Adam Tech
Current Rating: 3 A
Product Type: D-Sub Contacts
Series: HDCP
Factory Pack Quantity: 10000
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8 100

Stock:
8 100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,049 € 0,49 €
0,044 € 1,10 €
0,042 € 4,20 €
0,038 € 9,50 €
0,036 € 36,00 €
0,034 € 85,00 €
Full Reel (Order in multiples of 10000)
0,03 € 300,00 €