M2-J-67-R-SMT-8.50-KM-T/R

Adam Tech
737-M2J67RSMT850KMTR
M2-J-67-R-SMT-8.50-KM-T/R

Mfr.:

Description:
Standard Card Edge Connectors GEN4, M KEY, 67PIN, HEIGHT 8.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
67 Position
0.50 mm
SMD/SMT
Gold
M2
Brand: Adam Tech
Contact Material: Brass
Current Rating: 500 mA
Insulation Resistance: 500 MOhms
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1200
Subcategory: Card Edge Connectors
Termination Style: Solder
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,81 € 18,10 €
1,62 € 40,50 €
1,54 € 154,00 €
1,39 € 347,50 €
1,33 € 665,00 €
Full Reel (Order in multiples of 1200)
1,23 € 1 476,00 €
1,11 € 2 664,00 €