MSCCP-D-06-SG-SW-T/R

Adam Tech
737-MSCCPD06SGSWT/R
MSCCP-D-06-SG-SW-T/R

Mfr.:

Description:
SIMM Connectors MINI SIM CARD CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: SIMM Connectors
RoHS:  
8 Position
Gold
SMD/SMT
500 mA
MSCCP
Brand: Adam Tech
Contact Material: Copper Alloy
Packaging: Reel
Packaging: Cut Tape
Product: Micro SIM Card
Product Type: SIMM Connectors
Factory Pack Quantity: 1000
Subcategory: Memory Connectors & Sockets
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9 946

Stock:
9 946 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
2,16 € 21,60 €
1,93 € 48,25 €
1,83 € 183,00 €
1,72 € 430,00 €
1,64 € 820,00 €
Full Reel (Order in multiples of 1000)
1,60 € 1 600,00 €