MB120S24C01

Advanced Energy / SL Power
675-MB120S24C01
MB120S24C01

Mfr.:

Description:
Power Supplies - Chassis Mount 24V at 5A Class II

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
120 W
80 VAC to 264 VAC
1 Output
24 VDC
5 A
Open Frame
4 kVAC
94 %
Medical
101.6 mm (4 in)
50.8 mm (2 in)
31.8 mm (1.252 in)
MB120S
Brand: Advanced Energy / SL Power
Compliance: ANSi/AAMI ES60601-1, CAN/CSA-C22.1 No. 60601-1, DEMKO EN60601-1, IEC 60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MB120S 120W Medical Series Power Supplies

Advanced Energy / SL Power​ MB120S 120W Single Output Medical Series Power Supplies are designed for next-generation medical applications. The power supplies are available in 12V, 15V, 18V, and 24V configurations. The MB120S series provides 100W of convection-cooled power, low leakage current performance, and easily fits in a 1U chassis design. The BF-rated power supplies are compliant with AAMI ES/CSA C22.2 No./EN/IEC60601-1, 3rd edition EMC requirements. Advanced Energy / SL Power MBS120S medical series power supplies feature internal temperature monitoring and alarms. The 120W units are designed to last 10 years or more when used in 40°C ambient temperature at 12 hours/day, 261 days/year.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MB60/MB120 Medical-Grade Power Supplies

Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies are 60W or 100W convection-cooled power supplies with Class I and Class II input variations. These single-output power supplies offer an efficiency of up to 94% with a 12V to 48V range. Typical applications include LED lighting for heat therapy, chemical therapy analyzers, sterilizers, mass analyzers, and other medical applications.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 55 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,92 € 114,92 €
109,46 € 547,30 €
107,18 € 1 071,80 €
88,76 € 2 219,00 €
88,60 € 4 430,00 €