MB60S15C

Advanced Energy / SL Power
675-MB60S15C
MB60S15C

Mfr.:

Description:
Power Supplies - Chassis Mount 15V @ 4.0A Class II

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
60 W
90 VAC to 264 VAC
1 Output
15 VDC
4 A
Open Frame
4 kVAC
Medical
76.2 mm (3 in)
50.8 mm (2 in)
25.4 mm (1 in)
MB60S
Brand: Advanced Energy / SL Power
Compliance: ANSI/AAMI ES60101, CAN/CSA-C22.2 No. 60601-1, EN 60601-1, IEC 60601-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MB60/MB120 Medical-Grade Power Supplies

Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies are 60W or 100W convection-cooled power supplies with Class I and Class II input variations. These single-output power supplies offer an efficiency of up to 94% with a 12V to 48V range. Typical applications include LED lighting for heat therapy, chemical therapy analyzers, sterilizers, mass analyzers, and other medical applications.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 75 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,27 € 38,27 €
36,45 € 182,25 €
35,69 € 356,90 €
34,72 € 868,00 €
34,71 € 2 776,80 €
34,50 € 8 280,00 €
560 Quote