NCF425S48K

Advanced Energy / SL Power
675-NCF425S48K
NCF425S48K

Mfr.:

Description:
Power Supplies - Chassis Mount 48V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
425 W
48 VDC
Medical
NCF425
Brand: Advanced Energy / SL Power
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

NCF425 Medical-Grade CF-Rated Power Supplies

Advanced Energy / SL Power NCF425 Medical-Grade CF-Rated Power Supplies are evaluated for and meet the related requirements for use in CF applications, ensuring high levels of patient protection for critical medical systems. These medically approved AC-DC power supplies deliver up to 425W of output power with airflow and are available with a nominal main output of 12V, 15V, 24V, or 48V. The NCF425 series features a 3.5" x 6" x 1.5" package with output overvoltage, short-circuit, and overload protection. Advanced Energy / SL Power NCF425 single-output power supplies provide <10μA leakage current and meet Class B emissions levels and EN 60601-1-2 4th Edition EMC. The series enables medical system engineers to shorten time to market and reduce non-recurring engineering costs.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,49 € 292,49 €
283,33 € 1 416,65 €
274,19 € 2 741,90 €
265,36 € 6 634,00 €
265,33 € 10 613,20 €
120 Quote