SLB65S05C

Advanced Energy / SL Power
675-SLB65S05C
SLB65S05C

Mfr.:

Description:
Power Supplies - Chassis Mount 5V at 8.0A Class II

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
40 W
80 VAC to 264 VAC
1 Output
5 VDC
8 A
Open Frame
4 kVAC
Industrial
76.2 mm
50.8 mm
27.55 mm
SLB65
Brand: Advanced Energy / SL Power
Compliance: CSA/IEC/UL 60601-1; 62368-1
Dimensions: 76.2 mm x 50.8 mm x 27.55 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLB65S Switching Power Supplies

Advanced Energy / SL Power SLB65S Switching Power Supplies feature a nominal main output of 5V, 12V, 15V, 18V, 24V, or 48V and a small form factor with 2" x 3" x 1.2" dimensions. These medically approved, single-output devices provide up to 65W convection and include output overvoltage, short-circuit, and overload protection. The series meets various safety approvals, RoHS compliance, and 2 x MOPP isolation. Advanced Energy / SL Power SLB65S Switching Power Supplies are suitable for 1U applications and offer an 80VAC to 264VAC universal input.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,91 € 37,91 €
37,24 € 186,20 €
31,85 € 318,50 €
30,99 € 929,70 €
30,44 € 1 826,40 €
30,38 € 3 645,60 €
30,00 € 8 100,00 €
1 020 Quote