730A

Advanced Energy / TEGAM
324-730A
730A

Mfr.:

Description:
Digital Multimeters Handheld Bond Meter, Wireless Datalogging

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Digital Multimeters
Bond Meters
Data Logging
Hand Held
0.2 %
4 1/2 Digit
10 mOhms to 100 Ohms
Auto
193 mm
84 mm
28 mm
Brand: Advanced Energy / TEGAM
Cable Type: M12
Height - mm: 28 mm
Length - mm: 193 mm
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - mm: 84 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333400
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Handheld Bond Meters

Advanced Energy / TEGAM Handheld Bond Meters provide high reliability and are designed with clear and informative displays for mistake-free measurements. These handheld bond meters quickly produce accurate readings, reducing the time spent measuring. The 700 Series bond meters include three models: The standard 710A, the intrinsically safe 720A, and the wireless datalogging 730A. Common features of these handheld bond meters include three readings per second, an ergonomic, one-hand operation, long battery life, and high accuracy ±(0.2% rdg + 0.02% rng) across the whole operating range. The 720A intrinsically safe meter from TEGAM provides continuous use in the presence of flammable gases, vapors, and mists, while the 730A has BLUETOOTH® LE connectivity and seamless software integration.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3 672,63 € 3 672,63 €