9T002MTC36

Advanced Energy / TEGAM
324-9T002MTC36
9T002MTC36

Mfr.:

Description:
Test Probes Temperature Probe, Type T, Wire, MTC Connector, 36"

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Test Probes
Temperature Probe
Thermocouple - Type T
Wire
36 in
Brand: Advanced Energy / TEGAM
Description/Function: Temperature Probe, Type T, Wire, MTC Connector, 36"
Product: Temperature Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026900000
USHTS:
9026906000
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 39,13 €