ALD1106PBL

Advanced Linear Devices
585-ALD1106PBL
ALD1106PBL

Mfr.:

Description:
MOSFETs Quad N-Channel Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PDIP-14
N-Channel
4 Channel
12 V
4.8 mA
350 Ohms
- 12 V, 12 V
400 mV
0 C
+ 70 C
500 mW
Enhancement
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Product Type: MOSFETs
Series: ALD1106P
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 4 N-Channel
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
100
Expected 04/09/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,29 € 9,29 €
5,60 € 56,00 €
4,71 € 471,00 €
3,99 € 1 995,00 €
3,84 € 3 840,00 €
3,79 € 9 475,00 €