ALD110802PCL

Advanced Linear Devices
585-ALD110802PCL
ALD110802PCL

Mfr.:

Description:
MOSFETs Quad EPAD(R) N-Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PDIP-16
N-Channel
4 Channel
10 V
12 mA
500 Ohms
- 12 V, 12 V
0 C
+ 70 C
500 mW
Depletion
Tube
Brand: Advanced Linear Devices
Configuration: Quad
Forward Transconductance - Min: 0.0014 S
Product Type: MOSFETs
Series: ALD110802P
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 4 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,61 € 280,50 €
5,60 € 560,00 €
5,58 € 2 790,00 €
5,20 € 5 200,00 €