ALD1702SAL

Advanced Linear Devices
585-ALD1702SAL
ALD1702SAL

Mfr.:

Description:
Precision Amplifiers 5.0 Volt 4.5 mV Precision R-to-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.5 MHz
2.1 V/us
4.5 mV
30 pA
6 V, 10 V
2 V, 4 V
2 mA
8 mA
65 dB
26 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
ALD1702S
Tube
Brand: Advanced Linear Devices
Pd - Power Dissipation: 10 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 107.96 dB
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 13/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
4,41 € 44,10 €
3,90 € 195,00 €
3,68 € 368,00 €
3,50 € 875,00 €
3,39 € 1 695,00 €
3,33 € 3 330,00 €
3,26 € 8 150,00 €