ALD1722GPAL

Advanced Linear Devices
585-ALD1722GPAL
ALD1722GPAL

Mfr.:

Description:
Precision Amplifiers CMOS OP Amp .01pA/25uV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.5 MHz
2.1 V/us
80 uV
10 pA
10 V
2 V, 4 V
800 uA
8 mA
97 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ALD1722G
Tube
Brand: Advanced Linear Devices
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 314,50 €
6,27 € 627,00 €
6,12 € 1 530,00 €
6,02 € 3 010,00 €
5,94 € 5 940,00 €
2 500 Quote