ALD2331BPAL

Advanced Linear Devices
585-ALD2331BPAL
ALD2331BPAL

Mfr.:

Description:
Analog Comparators Voltage Comparator 1mV Prec Dual EPAD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Analog Comparators
RoHS:  
PDIP-8
2 Channel
Open Drain
2.4 us
Precision
3 V
10 V
180 uA
1 mV
20 pA
0 C
+ 70 C
ALD2331B
Tube
Brand: Advanced Linear Devices
CMRR - Common Mode Rejection Ratio: 80 dB
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,39 € 819,50 €
16,20 € 1 620,00 €
15,85 € 3 962,50 €
15,65 € 7 825,00 €