ALD4301APBL

Advanced Linear Devices
585-ALD4301APBL
ALD4301APBL

Mfr.:

Description:
Analog Comparators 5mV Open Drain Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-14
4 Channel
Open Drain
650 ns
Precision
3 V
12 V
350 uA
60 mA
10 mV
30 pA
0 C
+ 70 C
ALD4301A
Tube
Brand: Advanced Linear Devices
Ios - Input Offset Current: 30 pA
Pd - Power Dissipation: 600 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,80 € 345,00 €
13,47 € 1 347,00 €
13,13 € 3 282,50 €
13,01 € 6 505,00 €