SABMB217

Advanced Linear Devices
585-SABMB217
SABMB217

Mfr.:

Description:
Other Development Tools 2-CH SUPERCAPACITOR PCB W/ ALD910017SALI

Product Attribute Attribute Value Select Attribute
Advanced Linear Devices
Product Category: Other Development Tools
Evaluation Boards
MOSFET
ALD910017SALI
Bulk
Brand: Advanced Linear Devices
Dimensions: 25.4 mm x 15.24 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V
Product Type: Other Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,00 € 95,00 €