ATS-01A-01-C2-R0

Advanced Thermal Solutions
984-ATS-01A-01-C2-R0
ATS-01A-01-C2-R0

Mfr.:

Description:
Heat Sinks pushPIN Heat Sink Assembly, Fine-Pitch/X-Cut, Hole: 4-Corner, Blue, T766

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Brand: Advanced Thermal Solutions
Packaging: Tray
Product Type: Heat Sinks
Series: ATS-01A
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: pushPIN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,60 € 5,60 €
4,96 € 49,60 €
4,85 € 121,25 €
4,70 € 235,00 €
4,58 € 458,00 €
4,45 € 1 112,50 €
4,40 € 2 200,00 €
4,33 € 4 330,00 €
4,15 € 10 375,00 €