ATS-54325K-C1-R0

Advanced Thermal Solutions
984-ATS-54325K-C1-R0
ATS-54325K-C1-R0

Mfr.:

Description:
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 32.5x32.5x14.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Straight Fin
5.9 C/W
32.5 mm
32.5 mm
14.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA with Thermal Tape
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATS-EXL Aluminum Extruded Heat Sinks

Advances Thermal Solutions Inc. ATS-EXL Aluminum Extruded Heat Sinks are cost-effective solutions for a majority of electronic cooling applications. Designed with ATS high-performance extrusion profiles, the ATS-EXL heat sinks help eliminate tooling costs and reduce lead time. The RoHS-compliant heat sinks are offered in a variety of profiles and sizes, ranging from 40.9mm to 482.9mm in width and 9.9mm to 72.9mm in height. All extrusion profiles are unfinished (degreased).

Availability

Stock:
150 Can Dispatch in 20 Days
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 790,00 €
7,46 € 1 492,00 €
7,26 € 3 630,00 €
6,99 € 6 990,00 €