ATS-CP-1009-DIY

Advanced Thermal Solutions
984-ATS-CP-1009-DIY
ATS-CP-1009-DIY

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Mini Channel Cold Plate IGBT, 0.009C/W@1GPM, No Hole/DIY, 115x87x20mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Liquid Cold Plates
Finned Cold Plate
Aluminum
0.0121 C/W
115 mm
87 mm
20 mm
Automotive, Instruments, Wind Turbines, Battery Cooling
Brand: Advanced Thermal Solutions
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Heat Sinks
Series: IGBT CP DIY
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Liquid Cooling

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

DIY IGBT Cold Plates

Advanced Thermal Solutions DIY IGBT Cold Plates offer the option to fully customize the cold plate fit to the target heat source. These cold plates are suitable for IGBTs, MOSFETs, wide-bandgap devices, or other high-heat devices. The DIY IGBT cold plates come with an etched "no drill zone" to provide a visual guide to prevent drilling into the I/O ports. These cold plates offer more than 30% improvement in thermal performance and are compatible with industry-accepted coolants. The DIY cold plates are leak-free (100% tested) and offer a compact design and industry-standard threaded ports for hassle-free connections. These cold plates feature uniform surface temperature, low pressure drop, and a maximum pressure of 60psi. Typical applications include automotive, instruments, uninterruptible power supplies, wind turbines, photovoltaic inverters, and power electronics.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
1
Pending
10
Expected 07/08/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
603,57 € 603,57 €
512,68 € 5 126,80 €