ATS-KRP-3563-C1-R0

Advanced Thermal Solutions
984-ATS-KRP-3563C1R1
ATS-KRP-3563-C1-R0

Mfr.:

Description:
Heat Sinks maxiFLOW Heat Sink for AMD Xilinx Kria K26 SoM Device, Passive, 54x68x25mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Brand: Advanced Thermal Solutions
Packaging: Tray
Product Type: Heat Sinks
Series: ATS-KR
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: AMD Xilinx Kria/maxiFLOW
Unit Weight: 61 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks for AMD Kria™ K26 SOMs

Advanced Thermal Solutions Heat Sinks for AMD Kria™ K26 SOMs are designed to fit the K26 System-On-Module (SOM). These heatsinks are engineered to mount seamlessly to the K26 SOM’s standard heat spreader plate. These heat sinks include high-performance Thermal Interface Material (TIM) and necessary hardware and maximize heat dissipation to keep the device below critical thermal thresholds. These modules are used with AMD’s two starter kits (Robotics and Vision AI). Typical applications include robotics, industrial communications and control, retail analytics, security, smart cameras, and machine vision.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,97 € 24,97 €
21,58 € 215,80 €
19,64 € 392,80 €
18,27 € 913,50 €
17,78 € 1 778,00 €