ATS-NVA-3275-C4-R0

Advanced Thermal Solutions
984-ATS-NVA-3275C4R1
ATS-NVA-3275-C4-R0

Mfr.:

Description:
Heat Sinks Active Heat Sink to Cool NVIDIA Jetson AGX Xavier/AGX Orin Modules, 100x87x16mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
NVIDIA Jetson
Screw
Aluminum
0.2 C/W
100 mm
87 mm
16 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-NV
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: NVIDIA
Unit Weight: 164,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Sinks for NVIDIA® Jetson Products

Advanced Thermal Solutions Heat Sinks for NVIDIA® Jetson Products are built for the NVIDIA Jetson models widely used in autonomous machines and other embedded and edge applications. These passive (fanless) and active (fan-ready) heat sinks safeguard the component life and performance of the NVIDIA Jetson family, from the high-performance Jetson AGX Orin to the small form factor Jeston Orin Nano series. Each black anodized, aluminum, straight-fin heat sink includes either mounting screws or a steel leaf spring and screws for secure mounting on the PCB. Advanced Thermal Solutions Heat Sinks feature thermal interface material (TIM) that is pre-assembled on the attachment side of the heat sink.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
115
Expected 17/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,94 € 47,94 €
42,42 € 424,20 €
40,40 € 1 010,00 €
38,93 € 1 946,50 €
37,52 € 3 752,00 €