ATSEU-077A2-C1-R1

Advanced Thermal Solutions
984-ATSEU-077A2-C1R1
ATSEU-077A2-C1-R1

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates STAR LED Heat Sink, 45mm dia., 68mm, Black, Unthreaded Baseplate Hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Screw Mount
Aluminum
45 mm
Omnidirectional Fin
Brand: Advanced Thermal Solutions
Color: Black
Length: 75 mm
Packaging: Bulk
Product: Heatsinks
Product Type: LED Heat Sinks
Series: ATSEU
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Tradename: STAR LED
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance STAR LED Heat Sinks

Advanced Thermal Solutions (ATS) High-Performance STAR LED Heat Sinks provide high-performance convection cooling and a base heat sink platform for engineers to create custom LED thermal solutions. An LED's performance is temperature-sensitive, as higher temperatures cause degradation in life and light emittance. ATS High-Performance STAR LED Heat Sinks help prevent that issue by offering aluminum heat sink extrusions designed for high heat flux round or star-shaped LED elements. The heat sink material is lightweight anodized aluminum for maximum thermal performance.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,24 € 19,24 €
17,11 € 171,10 €
16,30 € 326,00 €
15,07 € 753,50 €
14,26 € 1 426,00 €
14,02 € 2 804,00 €
13,68 € 6 840,00 €