193A920390

Advantech
923-193A920390
193A920390

Mfr.:

Description:
Standoffs & Spacers POST F=M2.5*5L M=3.15*3.5L D=5.5 H=3.1 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Brand: Advantech
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 2000
Subcategory: Hardware
Unit Weight: 746,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
853690000
MXHTS:
3926909988
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 234
Expected 30/09/2026
4 000
Expected 05/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,257 € 0,26 €